Texas Instruments DIX4192IPFB

Digital Audio Interface Transceiver 48-TQFP -40 to 85
$ 7.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DIX4192IPFB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet62 pages18 years ago
Datasheet23 pages19 years ago
Technical Drawing2 pages27 years ago

element14 APAC

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.20%

CAD Models

Download Texas Instruments DIX4192IPFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.416
$ 6.122
$ 6.122
Stock
149,886
81,169
81,169
Authorized Distributors
4
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Logic Function
Transceiver
Transceiver
Transceiver
Frequency
-
-
-
Interface
-
I2C, SPI
I2C, SPI
Memory Size
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DIX4192IPFB.

Related Parts

MCU 32-bit AT32 AVR32 RISC 256KB Flash 1.8V/3.3V 48-Pin TQFP Tray
ATMEL AT32UC3B1128-AUT 32 Bit Microcontroller, AVR32, 60 MHz, 128 KB, 32 KB, 48 Pins, TQFP
MCU 32-bit AT32 AVR32 RISC 64KB Flash 1.8V/3.3V 48-Pin TQFP Tray
Texas InstrumentsVSP1021PFB
10-bit, 25 MSPS 1-Channel AFE for CCD Sensors 48-TQFP -20 to 75
Texas InstrumentsVSP10T21PFB
10-bit, 21 MSPS 1-Channel AFE for CCD Sensors 48-TQFP
Texas InstrumentsVSP1021PFBG4
10-bit, 25 MSPS 1-Channel AFE for CCD Sensors 48-TQFP

Descriptions

Descriptions of Texas Instruments DIX4192IPFB provided by its distributors.

Digital Audio Interface Transceiver 48-TQFP -40 to 85
Audio Interface Receiver And Transmitter 1TX 1RX Automotive 48-Pin TQFP Tray
transceiver TQFP-48(7x7) Audio Interface ICs ROHS
IC DIGITAL AUDIO DIT/DIR 48-TQFP
Audio Control, Digital Audio Interface, 1.65V To 3.6V, 3V To 3.6V, 4 Wire, Serial, Spi, Tqfp, 48
Line Transceiver, 1 Func, 1 Driver, 4 Rcvr, CMOS, PQFP48
Digital Audio Interface Transceiver
DIGITAL AUDIO INTERFACE TRX, SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.