Microchip AT32UC3B1256-AUT

MCU 32-bit AT32 AVR32 RISC 256KB Flash 1.8V/3.3V 48-Pin TQFP Tray
$ 7.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3B1256-AUT.

element14 APAC

Datasheet107 pages14 years ago

Farnell

Microchip

TME

_legacy Avnet

Inventory History

3 month trend:
-39.54%

CAD Models

Download Microchip AT32UC3B1256-AUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-13
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

AVR series Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 48-TQFP (7x7)
MCU 32-bit AT32 AVR RISC 64KB Flash 1.8V/3.3V 48-Pin TQFP Tray
Microcontroller 32-Bit AVR RISC 32KB Flash 1.8V/3.3V 48-Pin TQFP Tray

Descriptions

Descriptions of Microchip AT32UC3B1256-AUT provided by its distributors.

MCU 32-bit AT32 AVR32 RISC 256KB Flash 1.8V/3.3V 48-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 60MHz, CMOS, PQFP48
AT32UC3B1256-AUT - IC, 32-BIT MCU, AVR32, 60MHZ, 48-TQFP
AVR®32 UC3 B 60MHz 32KB RAM 256KB Flash 32-Bit Microcontroller - TQFP-48
MCU, 32BIT, AVR32, 60MHZ, TQFP-48; Product Range: AT32 Family AT32UC3B Series Microcontrollers; Architecture: AVR32; No. of Bits: 32bit; CPU Speed: 60MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of Pins: 48Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32UC3B1256-AUT.
  • AT32UC3B1256AUT