Texas Instruments DIX4192IPFBR

Audio Interface Receiver/Transmitter, 1TX 1RX, Automotive, 48-Pin TQFP, T/R
$ 6.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DIX4192IPFBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet64 pages13 years ago
Datasheet62 pages18 years ago
Datasheet23 pages19 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
-25.56%

CAD Models

Download Texas Instruments DIX4192IPFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.122
$ 7.416
$ 7.416
Stock
81,169
149,886
149,886
Authorized Distributors
3
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Logic Function
Transceiver
Transceiver
Transceiver
Interface
I2C, SPI
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DIX4192IPFBR.

Related Parts

Texas InstrumentsTLV320AIC20KIPFB
Low-Power Stereo Voice Band CODEC with 8-ohm Speaker Amplifiers 48-TQFP -40 to 85
Texas InstrumentsTLV320AIC24KIPFB
Texas Instruments Audio Codec, 2-Channel Stereo, I2C, 48-Pin, 16-Bit, 26ksps, TQFP
Texas InstrumentsTLV320AIC24KIPFBR
IC CODEC 16BIT DUAL PROG 48-TQFP / Voice-Band Interface 16 b Serial 48-TQFP (7x7)
MicrochipUSB2502-HT
Low Speed/Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 1.8V/3.3V Tray 48-Pin TQFP
XR21V1414 Series 12 Mbps 3.63 V Quad Channel USB UART SMT - TQFP-48
Integrated Circuit Ethernet Controller, Ethernet, 10/100Mbps, 3-3.6V, -40+85 deg.C, SMD, TQFP4

Descriptions

Descriptions of Texas Instruments DIX4192IPFBR provided by its distributors.

Audio Interface Receiver/Transmitter, 1TX 1RX, Automotive, 48-Pin TQFP, T/R
Digital Audio Interface Transceiver 48-TQFP -40 to 85
Transceiver IC; Leaded Process Compatible:Yes; No. of Drivers:0; No. of Pins:48; No. of Receivers:192; Operating Temperature Range:-40°C to +85°C; Package/Case:48-TQFP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.