Microchip AT32UC3B1128-AUT

ATMEL AT32UC3B1128-AUT 32 Bit Microcontroller, AVR32, 60 MHz, 128 KB, 32 KB, 48 Pins, TQFP
$ 6.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3B1128-AUT.

LKR

Datasheet107 pages14 years ago

_legacy Avnet

Microchip

Arrow Electronics

Farnell

Inventory History

3 month trend:
-3.07%

CAD Models

Download Microchip AT32UC3B1128-AUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipATUC128D4-AUT
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 48MHz, CMOS, PQFP48
Microcontroller 32-Bit AVR RISC 32KB Flash 1.8V/3.3V 48-Pin TQFP Tray
MCU 32-Bit AT32 AVR RISC 16KB Flash 1.8V/3.3V 48-Pin TQFP Tray

Descriptions

Descriptions of Microchip AT32UC3B1128-AUT provided by its distributors.

ATMEL AT32UC3B1128-AUT 32 Bit Microcontroller, AVR32, 60 MHz, 128 KB, 32 KB, 48 Pins, TQFP
MCU 32-bit AVR RISC 128KB Flash 1.8V/3.3V 48-Pin TQFP Tray / IC MCU 32BIT 128KB FLASH 48TQFP
32 Bit Microcontroller, AT32 Family AT32UC3B Series Microcontrollers, AVR32, 32 bit, 60 MHz
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 60MHz, CMOS, PQFP48
1.65V~3.6V 60MHz 32KB FLASH 128KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 28 1 1.8V 1.95V,3.6V 60MHz I2C,IrDA,SPI,SSC,UART,USART,USB A/D 6x10b 32bit AVR QFP SMD mount 7mm*7mm*1.05mm
IC, MCU, 32BIT, AVR32, UC3, 48TQFP; Controller Family/Series:AVR UC3; Core Size:32bit; No. of I/O's:28; Program Memory Size:128 KB; RAM Memory Size:32KB; CPU Speed:60MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, DAC, DMA, PWM, Timer; No. of PWM Channels:7; Digital IC Case Style:TQFP; Supply Voltage Range:1.65V to 1.95V, 3V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:48; SVHC:No SVHC (20-Jun-2011); Clock Frequency:60MHz; Flash Memory Size:128KB; Interface:SPI, JTAG, USART, USB; Interface:SPI, JTAG, USART, USB; Interface Type:USART, USB, SPI; No. of ADC Inputs:6; No. of I/O's:28; No. of MIPS:75; Package / Case:TQFP; Peripherals:ADC, DAC, DMA, POR, RTC; Program Memory Size:128KB; Supply Voltage Max:3.3V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32UC3B1128-AUT.
  • AT32UC3B1128AUT