Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP2510T-I/ST

MCP2510 Tape & Reel (TR) EAR99 NRZ interface controller 3V~5.5V 900mum 10mA 5Mbps
$ 9.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2510T-I/ST.

Electro Sonic

Datasheet80 pages19 years ago

SHENGYU ELECTRONICS

Mouser

DigiKey

iiiC

Inventory History

3 month trend:
+228%

CAD Models

Download Microchip MCP2510T-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.07
$ 3.86
Stock
180,297
106,605
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
-
-
Interface
SPI
SPI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
5 Mbps
5 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipMCP2510-I/ST
MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- TSSOP-20
MicrochipMCP2515-I/ST
Integrated Circuit Interface CAN Controller; SPI; 1Mbps; 2.7-5.5V; -40+85 deg.C; SMD; TSSOP20
MicrochipMCP2515-E/ST
CAN Interface Integrated Circuits; MICROCHIP; MCP2515-E/ST; 2.7 V - 5.5 V; SPI; 900 µm; TSSOP
NXP SemiconductorsPCA9701PW,118
1μA SPI Serial 16(Input Only) 2.5V 5.5V 5MHz yes TSSOP-24 SMD mount 950μm(height)
NXP SemiconductorsPCA9702PW,118
1μA SPI Serial 8(Input Only) 2.5V 5.5V 5MHz yes TSSOP-16 SMD mount,glue mount 950μm(height)
NXP SemiconductorsPCA9703PW/Q900,118
1μA SPI Serial 16(Input Only) 4.5V 5.5V 5MHz yes TSSOP-24 SMD mount,glue mount 950μm(height)

Descriptions

Descriptions of Microchip MCP2510T-I/ST provided by its distributors.

MCP2510 Tape & Reel (TR) EAR99 NRZ interface controller 3V~5.5V 900mum 10mA 5Mbps
CAN 5Mbps Sleep/Standby 3.3V/5V Industrial 20-Pin TSSOP T/R
Ic, lan Transceiver, single, cmos, tssop,20P; |Microchip Technology MCP2510T-I/ST
Interface - CAN and Infrared Peripherals Stand-alone CAN
CAN Controller, 3 to 5.5V, -40 to 125C, TSSOP-20, RoHS
Microchip SCT
Stand-alone CAN Controller, I temp
Controller TSSOP-20 CAN ICs ROHS
IC CAN CONTROLLER W/SPI 20-TSSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2510T-IST
  • MCP2510TI/ST
  • MCP2510TIST