Texas Instruments DIT4096IPWR

96kHz Digital Audio Transmitter 28-TSSOP -40 to 85
$ 3.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DIT4096IPWR.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments DIT4096IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.515
$ 3.36
$ 3.36
Stock
488,395
412,923
412,923
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
SPI
SPI
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3243EIPWR
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R / IC RS232 3V-5.5V DRVR 28-TSSOP
Analog DevicesADM211EARUZ
Quad Transmitter Quint Receiver RS-232, 28-Pin TSSOP, Tube
Analog DevicesADM213EARUZ
Quad Transmitter Quint Receiver RS-232, 28-Pin TSSOP, Tube
Analog DevicesADM211EARUZ-REEL7
Quad Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R
Texas InstrumentsDIT4192IPW
192 kHz Digital Audio Transmitter 28-TSSOP -40 to 85
MicrochipAT28C64B-15TU
EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin TSOP-I Tray

Descriptions

Descriptions of Texas Instruments DIT4096IPWR provided by its distributors.

96kHz Digital Audio Transmitter 28-TSSOP -40 to 85
IC DIG AUDIO TRANSMTR 5V 28TSSOP
Driver SPI TSSOP-28 Audio Interface ICs ROHS
DIT4096 ALSO REQUIRES 2.7V TO 5.5V SUPPLY e4 ACTIVE (Last Updated: 1week ago) audio IC 4.4mm 22mA 5V 150mW
DIT4096 96KHZ DIGITAL AUDIO TRAN
Driver IC; Audio Control Type:Digital Audio Transmitter; Output Power:150mW; Control Interface:I2S, Serial; Applications:Digital Microphones, AV Receivers, Digital Mixing Consoles, Digital Audio Workstations ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.