Texas Instruments DIR9001PWRG4

e4 Tape and Reel DUAL INDUSTRIAL audio amplifier 3.3V 9.7mm 85C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DIR9001PWRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago
Datasheet10 pages18 years ago

Upverter

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments DIR9001PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.257
$ 2.257
Stock
168,706
419,791
419,791
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Channels
1
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DIR9001PWRG4.

Descriptions

Descriptions of Texas Instruments DIR9001PWRG4 provided by its distributors.

e4 Tape and Reel DUAL INDUSTRIAL audio amplifier 3.3V 9.7mm 85C
96kHz Digital Audio Receiver 28-TSSOP -40 to 85
Receiver IC; Interface Type:Serial; Applications:AV/DVD Receivers, AV Amplifiers, Car or Mobile Audio System, Digital TV's; Supply Voltage Range:2.7V to 3.6V; Power Dissipation, Pd:68mW; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.