Texas Instruments DCV010505DP-U

Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85
$ 12.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCV010505DP-U.

element14 APAC

Datasheet18 pages11 years ago
Datasheet18 pages9 years ago

Texas Instruments

HQonline

Augswan

iiiC

Inventory History

3 month trend:
-85.56%

CAD Models

Download Texas Instruments DCV010505DP-U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDCP010505DBP-U
DC to DC Converter Dual Step Down 4.5 Volt to 5.5 Volt 7-Pin SOP
Texas InstrumentsDCP010505DBP-U/700
Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100
Texas InstrumentsDCP010505DBP-U/7E4
Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100

Descriptions

Descriptions of Texas Instruments DCV010505DP-U provided by its distributors.

Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85
DC/DC CONV, 400KHZ, 5V, SOIC-14; Type Convertisseur DC/DC: Module; Tension, entrée min.: 4.5V; Tension, entrée max..: 5.5V; Nbre de sorties: 2 sorties; Boîtier de convertisseur DC / DC: SOIC; Nombre de broches: 14Broche(s); Co
DC/DC Converter, 400KHZ, 5V, SOIC-14; DC / DC Converter Type:Module; Input Voltage Min:4.5V; Input Voltage Max:5.5V; No. of Outputs:2 Output; DC / DC Converter IC Case:SOIC; No. of Pins:14Pins; Output Current:100mA; Output Voltage Nom.:5V; Switching Frequency:400kHz; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Fixed Output Voltage Nom.:5V; No. of Outputs:2Outputs; Output Type:Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCV010505DP-U .