Texas Instruments DCP010505DBP-U/7E4

Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP010505DBP-U/7E4.

Texas Instruments

Datasheet22 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet4 pages29 years ago

DigiKey

CAD Models

Download Texas Instruments DCP010505DBP-U/7E4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsDCP010507DBP-UE4
Miniature, 1W, Isolated, Unregulated DC/DC Converter 7-SOP -40 to 100
Texas InstrumentsDCP010512DBP-U
Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100
Texas InstrumentsDCP010515DBP-U
DC to DC Converter Dual Step Up 4.5 Volt to 5.5 Volt 7-Pin SOP

Descriptions

Descriptions of Texas Instruments DCP010505DBP-U/7E4 provided by its distributors.

Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A 0.97W 7-Pin SOP T/R
Conv DC-DC Dual Step Down 4.5V to 5.5V 7-Pin SOP T/R
IC REG ISOLATED +/-5V 0.1A 7SOP
DC-DC Converter; Output Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:5.75V; Output Current:100mA; Output Voltage 2:-5V; Output Current 2:0.1A; Approval Bodies:EN, UL; Supply Voltage:5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP010505DBP-U7E4