Texas Instruments DCR012405UE4

Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85
$ 21.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCR012405UE4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet18 pages11 years ago
Datasheet17 pages15 years ago
Datasheet19 pages18 years ago
Datasheet4 pages29 years ago

Upverter

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DCR012405UE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.881
$ 21.43
$ 21.43
Stock
66,066
191,626
191,626
Authorized Distributors
1
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
12
12
12
Number of Outputs
1
1
1
Max Output Current
200 mA
200 mA
200 mA
Switching Frequency
880 kHz
880 kHz
880 kHz
Min Input Voltage
21.6 V
21.6 V
21.6 V
Max Input Voltage
26.4 V
26.4 V
26.4 V
Min Output Voltage
4.9 V
4.9 V
4.9 V
Max Output Voltage
5.1 V
5.1 V
5.1 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsDCR010505U
Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85
Texas InstrumentsDCR010505U/1K
Positive Yes 880KHz Fixed 1 5V 5V 5.5V 4.5V SOP-12 , 17.9mm*10.3mm*2.5mm
Texas InstrumentsDCR011205U
TEXAS INSTRUMENTS - DCR011205U - DC/DC CONVERTER, SMD, 11205, SOIC12

Descriptions

Descriptions of Texas Instruments DCR012405UE4 provided by its distributors.

Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85
DC-DC REGULATED POWER SUPPLY MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 12; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
DC-DC Converter; Output Type:Fixed; No. of Outputs:1; Input Voltage:21.6V to 26.4V; Power Rating:1W; Output Voltage:5.1V; Output Current:200mA; Approval Bodies:UL; Supply Voltage:24V; DC / DC Converter Case Style:SOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.