
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | DCR012405U/1K | 234 | 1 | Tape & Reel | 1d | |||||||
| Win Source | WS-DCR012405U/1K | 1,005 | 2 | 43m | ||||||||
| Worldway Electronics | DCR012405U/1K | 9,488 | 7 | Tape & Reel | 23h | |||||||
| ICPartonline | DCR012405U/1K | 22,080 | >1wk | |||||||||
| GreenTree Electronics | DCR012405U1K | 141 | 14h |
Download Texas Instruments DCR012405U/1K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Texas Instruments DCR012405U/1K provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: