
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | DCR011205U/1K | 0 | 1K | |||||||||
| Mouser | 595-DCR011205U/1K | 431 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | DCR011205U/1K | 2,000 | 1 | Tape & Reel | 1d | |||||||
| Win Source | WS-DCR011205U/1K | 1,830 | 3 | 6h | ||||||||
| Worldway Electronics | DCR011205U/1K | 24,423 | 7 | Tape & Reel | 4h |
Download Texas Instruments DCR011205U/1K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments DCR011205U/1K provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: