Texas Instruments DCR011205P

Miniature, 1W Isolated Regulated DC/DC Converters 10-PDIP -40 to 85
$ 17.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCR011205P.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages25 years ago
Datasheet4 pages29 years ago

HQonline

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-78.66%

CAD Models

Download Texas Instruments DCR011205P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsDCR010505P
Miniature, 1W Isolated Regulated DC/DC Converters 10-PDIP -40 to 85
Texas InstrumentsDCR012405P
Miniature, 1W Isolated Regulated DC/DC Converters 10-PDIP -40 to 85
Texas InstrumentsDCP012405BP
Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
Analog DevicesMAX764CPA+
MAX764 Series 16 V 260 mA 300 kHz Buck/Boost Switching Regulator - PDIP-8
Analog DevicesMAX640CPA+
MAX640 Tube Active Step-Down DC to DC switching regulator 5V 225mA 0C~70C TA
Analog DevicesMAX630EPA+
MAX630 Tube Matte Tin (Sn) Active DC to DC switching regulator 6V 7.87mm 525mA Switch 5W

Descriptions

Descriptions of Texas Instruments DCR011205P provided by its distributors.

Miniature, 1W Isolated Regulated DC/DC Converters 10-PDIP -40 to 85
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 10-Pin PDIP Tube
DC-DC Converter; Output Type:Fixed; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Power Rating:1W; Output Voltage:5.1V; Output Current:200mA; Approval Bodies:UL; Supply Voltage:12V; DC / DC Converter Case Style:DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.