Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX630EPA+

MAX630 Tube Matte Tin (Sn) Active DC to DC switching regulator 6V 7.87mm 525mA Switch 5W
$ 12.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX630EPA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX630EPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX631ACPA
CMOS Fixed/Adjustable Output Step-Up Switching Regulators | IC REG BOOST ADJ/5V 450MA 8DIP
Analog DevicesMAX634EPA
CMOS Micropower Inverting Switching Regulator | IC REG BCK BST ADJ 150MA 8DIP
Analog DevicesMAX632ACPA
Switching Regulator, Voltage-mode, 0.45A, 56kHz Switching Freq-Max, CMOS, PDIP8
Texas InstrumentsTPS6734IP
Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDIP8
Texas InstrumentsLM2578AN/NOPB
Boost,Buck No 20KHz Adjustable 1 36V 1V 40V 2V PDIP-8 Through hole mounting 5.08mm(height)
Texas InstrumentsLM2578AN
LM2578A/LM3578A Switching Regulator | IC REG BUCK BST 750MA 8DIP

Descriptions

Descriptions of Analog Devices MAX630EPA+ provided by its distributors.

MAX630 Tube Matte Tin (Sn) Active DC to DC switching regulator 6V 7.87mm 525mA Switch 5W
0.525 A SWITCHING REGULATOR 75 kHz SWITCHING FREQ-MAX PDIP8
CMOS Micropower Step-Up Switching Regulator
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated