Texas Instruments DCR010505P

Miniature, 1W Isolated Regulated DC/DC Converters 10-PDIP -40 to 85
$ 17.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCR010505P.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages25 years ago
Datasheet4 pages29 years ago

Upverter

HQonline

Augswan

element14

Inventory History

3 month trend:
-11.55%

CAD Models

Download Texas Instruments DCR010505P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDCR011205P
Miniature, 1W Isolated Regulated DC/DC Converters 10-PDIP -40 to 85
Texas InstrumentsDCR012405P
Miniature, 1W Isolated Regulated DC/DC Converters 10-PDIP -40 to 85
Texas InstrumentsDCP010505BP
Module DC-DC 5VIN 1-OUT 5V 0.2A 0.97W 7-Pin PDIP Tube / IC REG ISOLATED 5V 0.2A 7DIP
Traco PowerTEL 3-0512
3 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-24
Analog DevicesMAX640CPA+
MAX640 Tube Active Step-Down DC to DC switching regulator 5V 225mA 0C~70C TA
Analog DevicesMAX4391CPA+
MAX4391 Tube Matte Tin (Sn) Obsolete DC to DC switching regulator 6V 7.62mm 150mA 100Hz~75kHz

Descriptions

Descriptions of Texas Instruments DCR010505P provided by its distributors.

Miniature, 1W Isolated Regulated DC/DC Converters 10-PDIP -40 to 85
DC DC Converters; DCR010505P; TEXAS INSTRUMENTS; 10; Boost, Buck; 4.95 mm; 1
DC/DC CONVERTER, 1W 5.0/5.0V, 10505; Type Convertisseur DC/DC: -; Tension, entrée min.: 4.5V; Tension, entrée max..: 5.5V; Nbre de sorties: 1 sortie; Boîtier de convertisseur DC / DC: DIP; Nombre de broches: 18Broche(s); Coura
Dc/Dc Converter, 1W 5.0/5.0V, 10505; Dc/Dc Converter Type:-; Input Voltage Min:4.5V; Input Voltage Max:5.5V; No. Of Outputs:1 Output; Dc/Dc Converter Ic Case:Dip; No. Of Pins:18Pins; Output Current:200Ma; Output Voltage Nom.:5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS DCR010505P
DC/DC Converter, 1W 5.0/5.0V, 10505; DC / DC Converter Type:-; Input Voltage Min:4.5V; Input Voltage Max:5.5V; No. of Outputs:1 Output; DC / DC Converter IC Case:DIP; No. of Pins:18Pins; Output Current:200mA; Output Voltage Nom.:5V; Switching Frequency:400kHz; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Accuracy %:0.5%; Base Number:10505; Fixed Output Voltage Nom.:5V; Frequency:800kHz; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Type:Fixed; Output Voltage:5V; Power Supply IC Type:DC / DC Converter; Primary Input Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole; Voltage Regulator Type:DC / DC Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCR010505P .
  • DCR010505P.