Texas Instruments DCP010505BP

Module DC-DC 5VIN 1-OUT 5V 0.2A 0.97W 7-Pin PDIP Tube / IC REG ISOLATED 5V 0.2A 7DIP
$ 16.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP010505BP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet4 pages30 years ago

Upverter

TME

Augswan

Farnell

Inventory History

3 month trend:
-0.58%

CAD Models

Download Texas Instruments DCP010505BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DCP010505BP.

Related Parts

Texas InstrumentsDCV010505P
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Texas InstrumentsDCV012405P
400kHz DC Fixed 1 5V 4.75V 26.4V 21.6V PDIP-7 TH Regulator, 19.7mm × 8.3mm × 5.3mm
Texas InstrumentsDCP020509P
Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Analog DevicesMAX764CPA+
MAX764 Series 16 V 260 mA 300 kHz Buck/Boost Switching Regulator - PDIP-8
Analog DevicesMAX640CPA+
IC REG BUCK ADJ/3.3V 225MA 8DIP
Analog DevicesMAX4391CPA+
Buck-Boost No 100Hz~75KHz Adjustable 1 20V 4V 16.5V 4V PDIP-8 Through hole mounting 9.91mm*7.87mm*4.45mm

Descriptions

Descriptions of Texas Instruments DCP010505BP provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.2A 0.97W 7-Pin PDIP Tube / IC REG ISOLATED 5V 0.2A 7DIP
DC to DC Converter Single 4.5 Volt to 5.5 Volt 7-Pin PDIP
Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
Isolated 400KHz Fixed 1 5V 4.75V 5.5V 4.5V PDIP-7 Through hole mounting 19.7mm*8.3mm*5.3mm
DC DC Converters; DCP010505BP; TEXAS INSTRUMENTS; 1; 400 kHz; Boost, Buck, Push-Pull; 200 mA
IC, ISOLATED DC/DC CONVERTER, PDIP-7; Nbre de sorties: 1 sortie; Puissance, sortie max..: 1W; Tension de sortie - Sortie 1: 5V; Courant de sortie - Sortie 1: 200mA; Tension, sortie 2: -; Courant de sortie, sortie 2: -; Tension
Ic, Isolated Dc/Dc Converter, Pdip-7; No. Of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-;rohs Compliant: Yes |TEXAS INSTRUMENTS DCP010505BP
IC, ISOLATED DC/DC Converter, PDIP-7; No. of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:5V; Output Current - Output 1:200mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Product Range:-; Input Voltage DC Min:4.5V; Input Voltage DC Max:5.5V; DC / DC Converter Output Type:Fixed; DC / DC Converter Type:DIP; DC / DC Converter Mounting:Through Hole; Width:-; Height:-; Depth:-; SVHC:No SVHC (15-Jan-2019); MSL:MSL 1 - Unlimited; No. of Outputs:1Outputs; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP010505BP .
  • DCP010505BP.
  • DCP010505BP..