Texas Instruments DCP021212P

Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
$ 16.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP021212P.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet4 pages29 years ago

Upverter

Newark

iiiC

element14

Inventory History

3 month trend:
-2.39%

CAD Models

Download Texas Instruments DCP021212P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DCP021212P.

Related Parts

Texas InstrumentsDCP021515P
DC to DC Converter Single 13.5 Volt to 16.5 Volt 7-Pin PDIP
Texas InstrumentsDCP010505BP
Module DC-DC 5VIN 1-OUT 5V 0.2A 0.97W 7-Pin PDIP Tube / IC REG ISOLATED 5V 0.2A 7DIP
Texas InstrumentsDCV010505P
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Analog DevicesMAX630EPA+
MAX630 Tube Matte Tin (Sn) Active DC to DC switching regulator 6V 7.87mm 525mA Switch 5W
Analog DevicesMAX4391CPA+
MAX4391 Tube Matte Tin (Sn) Obsolete DC to DC switching regulator 6V 7.62mm 150mA 100Hz~75kHz
Analog DevicesMAX634EPA
CMOS Micropower Inverting Switching Regulator | IC REG BCK BST ADJ 150MA 8DIP

Descriptions

Descriptions of Texas Instruments DCP021212P provided by its distributors.

Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
DC DC Converters; DCP021212P; TEXAS INSTRUMENTS; 7; Boost, Buck, Push-Pull; 5.33 mm; 1
DC/DC CONVERTER 2W 12V/12V, 21212; Tension, entrée min.: 10.8V; Tension, entrée max..: 13.2V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: DIP; Nombre de broches: 14Broche(s); Courant, sortie: 167m
DC/DC Converter 2W 12V/12V, 21212; Input Voltage Min:10.8V; Input Voltage Max:13.2V; No. of Outputs:1Outputs; DC / DC Converter IC Case:DIP; No. of Pins:14Pins; Output Current:167mA; Switching Frequency:800kHz; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:21212; Fixed Output Voltage Nom.:12V; Frequency:800kHz; Logic Function Number:021212; No. of Outputs:1 Output; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current Max:0.167A; Output Type:Fixed; Output Voltage:12V; Output Voltage Nom.:12V; Power Supply IC Type:DC / DC Converter; Primary Input Voltage:12V; Supply Voltage Max:13.2V; Supply Voltage Min:10.8V; Termination Type:Through Hole; Voltage Regulator Type:DC / DC Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP021212P .