Texas Instruments DCP010512DBPE4

Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
$ 14.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP010512DBPE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages17 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet4 pages29 years ago

Upverter

Newark

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DCP010512DBPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.05
$ 14.32
Stock
89,529
198,918
Authorized Distributors
2
4
Case/Package
PDIP
PDIP
Number of Pins
7
7
Number of Outputs
2
2
Max Output Current
41 mA
41 mA
Switching Frequency
-
800 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
11.4 V
11.4 V
Max Output Voltage
12.6 V
12.6 V
Efficiency
82 %
82 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDCV010512DP
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Texas InstrumentsDCP010515DBP
DC to DC Converter Dual Step Up 4.5 Volt to 5.5 Volt 7-Pin PDIP
Texas InstrumentsDCV010515DP
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments DCP010512DBPE4 provided by its distributors.

Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
Module DC-DC 5VIN 2-OUT 12V/-12V 0.041A/0.04A 0.97W 7-Pin PDIP Tube
DC-DC UNREGULATED POWER SUPPLY MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 7; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
DC/DC CONVERTER, 1W 5V/+-12V, 10512; Primary Input Voltage:5V; No. of Outputs:2; Output Voltage:12.6V; Voltage Regulator Case Style:DIP; No. of Pins:7; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Isolation; Base Number:10512; Frequency:800kHz; IC Generic Number:010512; Input Voltage Max:5.5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:0.041A; Output Voltage Max:12V; Package / Case:DIP; Power Supply IC Type:DC / DC Converter; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole; Voltage Regulator Type:Isolated Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.