Texas Instruments DAC904EG4

14-Bit, 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
$ 17.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC904EG4.

Texas Instruments

Datasheet23 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet11 pages26 years ago

Farnell

element14 APAC

Newark

HQonline

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments DAC904EG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.38
$ 14.48
$ 14.48
Stock
55,295
1,648,886
1,648,886
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
14
14
14
Settling Time
30 ns
30 ns
30 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC904EG4.

Related Parts

Texas InstrumentsDAC904E
14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC904E/2K5
14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC902E
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Analog DevicesAD9764ARUZ
DA CONVERTER, 14BIT, 125MSPS, TSSOP; Available until stocks are exhausted Alternative available
Analog DevicesAD9754ARUZ
DA CONVERTER, 14BIT, 125MSPS, TSSOP; Available until stocks are exhausted Alternative available
Analog DevicesAD9754ARUZRL7
14-Bit, 100 MSPS+ TxDAC® D/A Converter

Descriptions

Descriptions of Texas Instruments DAC904EG4 provided by its distributors.

14-Bit, 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Converters - Digital to Analog (DAC) 14-Bit, 165MSPS SpeedPlus DAC
DAC 1-CH Segment 14-bit 28-Pin TSSOP Tube
Digital To Analogue Converter, 14 Bit, 200 Msps, Parallel, 2.7V To 5.5V, Tssop, 28 Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC904EG4 .