Texas Instruments DAC904E

14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
$ 20.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC904E.

Texas Instruments

Datasheet23 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet11 pages26 years ago

LCSC

Newark

iiiC

Factory Futures

Inventory History

3 month trend:
+4.40%

CAD Models

Download Texas Instruments DAC904E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.413
$ 13.864
$ 13.864
Stock
209,410
1,731,197
1,731,197
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
14
14
14
Settling Time
30 ns
30 ns
30 ns
Interface
-
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC904E.

Related Parts

Texas InstrumentsDAC904E/2K5
14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC902E
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC902E/2K5
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Analog DevicesAD9754ARUZ
DA CONVERTER, 14BIT, 125MSPS, TSSOP; Available until stocks are exhausted Alternative available
Analog DevicesAD9754ARUZRL7
14-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9764ARUZRL7
14-Bit, 100 MSPS+ TxDAC® D/A Converter

Descriptions

Descriptions of Texas Instruments DAC904E provided by its distributors.

14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Converters - Digital to Analog (DAC) 14-Bit, 165MSPS SpeedPlus DAC
2.7V~5.5V 200MS/s 14bit 1-Ch 14-Parallel 2.7V~5.5V Current Source TSSOP-28 SMD 1.2mm H
28-TSSOP (0.173 4.40mm Width) Current - Unbuffered Current Source DAC904 digital to analog converter 5.5V 30ns (Typ) 200Msps 3LSB
IC, 14BIT DAC, SMD, TSSOP28, 904; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:904; Conversion Time:0.03µs; IC Case Style:TSSOP; IC Generic Number:904; Linearity Error ADC / DAC +:2.5LSB; Linearity Error ADC / DAC -:2.5LSB; Logic Function Number:904; No. of Bits:14; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Power Dissipation Ptot Max:230mW; Settling Time:0.03µs; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC904E.