Texas Instruments DAC8832ICRGYTG4

16-bit Ultra-low power voltage output Digital-to-Analog Converter 14-VQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8832ICRGYTG4.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages18 years ago

iiiC

DigiKey

CAD Models

Download Texas Instruments DAC8832ICRGYTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.583
Stock
31,443
113,242
Authorized Distributors
0
5
Case/Package
VQFN
VQFN
Number of Pins
14
14
Number of Bits
16
16
Settling Time
1 µs
1 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8832ICRGYTG4.

Related Parts

Texas InstrumentsDAC8831ICRGYT
16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-VQFN -40 to 85
Texas InstrumentsDAC8831ICRGYTG4
16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-VQFN -40 to 85
Texas InstrumentsDAC8831ICRGYR
16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments DAC8832ICRGYTG4 provided by its distributors.

16-bit Ultra-low power voltage output Digital-to-Analog Converter 14-VQFN -40 to 85
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PQCC14
DAC 1-CH R-2R 16-bit 14-Pin VQFN EP T/R
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:1µs; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:14-QFN; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.