Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC8831ICRGYT

16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-VQFN -40 to 85

$ 14.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8831ICRGYT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
-58.85%

CAD Models

Download Texas Instruments DAC8831ICRGYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.27
$ 9.09
Stock
160,349
250,599
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
14
14
Number of Bits
16
16
Settling Time
1 µs
1 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
-
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsDAC8832ICRGYT
16-bit Ultra-low power voltage output Digital-to-Analog Converter 14-VQFN -40 to 85
Texas InstrumentsDAC8832ICRGYR
16-bit Ultra-low power voltage output Digital-to-Analog Converter 14-VQFN -40 to 85
Texas InstrumentsDAC8832ICRGYTG4
16-bit Ultra-low power voltage output Digital-to-Analog Converter 14-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments DAC8831ICRGYT provided by its distributors.

16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-VQFN -40 to 85
DAC 1-CH Segment 16-bit 14-Pin VQFN EP T/R
Converters - Digital to Analog (DAC) 16B,Ultr-Lo Pwr,Vltg Out Dig to Ana Conv
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PQCC14
1 1 16 1μs SPI ±0.5LSB 2.7V~5.5V ±0.5LSB R-2R 2.7V~5.5V 2MS/s 16bit external Voltage - Unbuffered QFN SMD mount,glue mount 900μm(height)
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:1µs; Update Rate:2MSPS; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:14-QFN; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.