Texas Instruments DAC8814ICDBT

16-Bit, Quad, Serial Input Multiplying Digital to Analog Converter 28-SSOP -40 to 85
$ 32.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8814ICDBT.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

HQonline

Mouser

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-2.23%

CAD Models

Download Texas Instruments DAC8814ICDBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.32
$ 23.869
Stock
224,779
116,582
Authorized Distributors
4
0
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
16
16
Settling Time
500 ns
500 ns
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
-
-
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8814ICDBT.

Related Parts

Texas InstrumentsDAC8803IDBT
14-Bit, Quad Channel, Serial Interface, Multiplying Digital-to-Analog Converter 28-SSOP -40 to 85
Texas InstrumentsDAC8814IBDBT
16-Bit, Quad, Serial Input Multiplying Digital to Analog Converter 28-SSOP -40 to 85
Texas InstrumentsDAC8814IBDBR
16-Bit, Quad, Serial Input Multiplying Digital to Analog Converter 28-SSOP -40 to 85
Analog DevicesAD7564ARSZ-BREEL
+3.3 V/+5 V, Low Power, Quad 12-Bit CMOS DAC
Analog DevicesAD7564ARS-B
IC DAC 12BIT A-OUT 28SSOP / 12 Bit Digital to Analog Converter 4 28-SSOP
Analog DevicesAD7564ARS-BREEL
DAC 4-CH R-2R 12-bit 28-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments DAC8814ICDBT provided by its distributors.

16-Bit, Quad, Serial Input Multiplying Digital to Analog Converter 28-SSOP -40 to 85
2.7V~5.5V 2MS/s 16bit 4 16 SPI 2.7V~5.5V Multiplying DAC SSOP-28 , 1.95mm
0.3us SPI 1LSB 2.7V~5.5V 16-Bit SSOP-28-208mil Digital to Analog Converters (DAC) ROHS
Converters - Digital to Analog (DAC) 16-Bit, Quad Ser Inp Multiplying Cnvtr
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 2MSPS, SSOP-28, FULL REEL
DAC 4-CH R-2R/Current Steering 16-bit 28-Pin SSOP Tube
D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, PDSO28
28-SSOP (0.209 5.30mm Width) Current - Unbuffered Multiplying DAC DAC8814 digital to analog converter 10V 500ns (Typ) 2Msps 1LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.