Analog Devices AD7564ARS-B

IC DAC 12BIT A-OUT 28SSOP / 12 Bit Digital to Analog Converter 4 28-SSOP
$ 15.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7564ARS-B.

Upverter

Datasheet17 pages30 years ago
Datasheet16 pages30 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7564ARS-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.88
$ 34.27
$ 34.27
Stock
110,809
155,925
155,925
Authorized Distributors
1
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
550 ns
550 ns
550 ns
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsDAC8803IDBT
14-Bit, Quad Channel, Serial Interface, Multiplying Digital-to-Analog Converter 28-SSOP -40 to 85
Texas InstrumentsDAC8803IDBTG4
14-Bit, Quad Channel, Serial Interface, Multiplying Digital-to-Analog Converter 28-SSOP -40 to 85
Analog DevicesAD7564BRS-REEL
DAC 4-CH R-2R 12-bit 28-Pin SSOP T/R / IC DAC 12BIT QUAD 5V LP 28-SSOP
Analog DevicesAD7943ARSZ-B
+3.3 V/+5 V Multiplying 12-Bit DAC With a Serial Interface
Analog DevicesAD7948ARSZ-B
IC DAC 12BIT A-OUT 20SSOP / 12 Bit Digital to Analog Converter 1 20-SSOP

Descriptions

Descriptions of Analog Devices AD7564ARS-B provided by its distributors.

IC DAC 12BIT A-OUT 28SSOP / 12 Bit Digital to Analog Converter 4 28-SSOP
QUAD SERIAL INPUT LOADING 3.5 us SETTLING TIME 12-BIT DAC PDSO28
DAC 4-CH R-2R 12-bit 28-Pin SSOP Tube
The AD7564 contains four 12-bit DACs in one monolithic device. The DACs are standard current output with separate VREF , IOUT1 , IOUT2 and RFB terminals. These DACs operate from a single +3.3 V to +5 V supply. The AD7564 is a serial input device. Data is loaded using FSIN, CLKIN and SDIN. Two address pins A0 and A1 set up a device address, and this feature may be used to simplify device loading in a multi-DAC environment. Alternatively, A0 and A1 can be ignored and the serial out capability used to configure a daisy-chained system. All DACs can be simultaneously updated using the asynchronous LDAC input, and they can be cleared by asserting the asynchronous CLR input. The device is packaged in 28-pin SOIC, SSOP and DIP packages. APPLICATIONS Process control Portable instrumentation General purpose test equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7564ARSB