Texas Instruments DAC8811IBDRBT

16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-SON -40 to 105
$ 15.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8811IBDRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet21 pages14 years ago

Mouser

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
-16.00%

CAD Models

Download Texas Instruments DAC8811IBDRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8811IBDRBT.

Related Parts

Texas InstrumentsDAC8811ICDGKT
16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 105
Texas InstrumentsDAC8811ICDRBTG4
16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-SON -40 to 105
Texas InstrumentsDAC8801IDGKT
2.7V~5.5V 2MS/s 14bit 1 14 SPI 2.7V~5.5V Multiplying DAC VSSOP-8 , 970¦Ìm
Analog DevicesAD5543BRZ
Digital to Analog Converter 1 Channel Rail to Rail 16-Bit 8-Pin SOIC N
Analog DevicesAD5543BRMZ-REEL7
500ns SPI 5V 16-Bit MSOP-8 Digital to Analog Converters (DAC) ROHS
Analog DevicesAD5543BRM
Current Output/ Serial Input, 16-/14-Bit DAC | IC DAC 16BIT A-OUT 8MSOP

Descriptions

Descriptions of Texas Instruments DAC8811IBDRBT provided by its distributors.

16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-SON -40 to 105
Converters - Digital to Analog (DAC) 16-Bit, Serial Input Multiplying Cnvtr
2.7V~5.5V 2MS/s 16bit 1 16 SPI 2.7V~5.5V Multiplying DAC SON , 880¦Ìm
500ns SPI 2.7V~5.5V 16-Bit SON-8-EP(3x3) Digital to Analog Converters (DAC) ROHS
D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, PDSO8
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:0.5µs; Update Rate:2MSPS; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Current; Termination Type:SMD; Package/Case:8-SON; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.