Analog Devices AD5543BRMZ-REEL7

500ns SPI 5V 16-Bit MSOP-8 Digital to Analog Converters (DAC) ROHS
$ 17.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5543BRMZ-REEL7.

Official Datasheet20 years ago

Inventory History

3 month trend:
-35.49%

CAD Models

Download Analog Devices AD5543BRMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.189
$ 16.83
$ 16.83
Stock
215,862
228,790
228,790
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
500 ns
500 ns
500 ns
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5543BRMZ-REEL7.

Related Parts

Analog DevicesAD5543CRMZ
Current Output/Serial Input, 16-/14-Bit DACs | IC DAC 16BIT A-OUT 8MSOP
Analog DevicesAD5543CRMZ-REEL7
500ns SPI 5V ±1LSB 16-Bit MSOP-8 Digital to Analog Converters (DAC) ROHS
Texas InstrumentsDAC8811IBDGKTG4
16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 105
Analog DevicesAD5660CRMZ-2
DAC 1-CH Resistor-String 16-bit 8-Pin MSOP Tube
Texas InstrumentsDAC8811ICDGKTG4
16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 85
Texas InstrumentsDAC8560IBDGKT
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices AD5543BRMZ-REEL7 provided by its distributors.

500ns SPI 5V 16-Bit MSOP-8 Digital to Analog Converters (DAC) ROHS
DAC 1-CH R-2R/Current Steering 16-bit 8-Pin MSOP T/R
D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, PDSO8
8-TSSOP 8-MSOP (0.118 3.00mm Width) Current - Unbuffered R-2R AD5543 digital to analog converter 10V 500ns (Typ) 1.2Msps 2LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5543BRMZREEL7