Analog Devices AD5543BRM

Current Output/ Serial Input, 16-/14-Bit DAC | IC DAC 16BIT A-OUT 8MSOP
$ 10.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5543BRM.

Analog Devices

Datasheet12 pages14 years ago

Upverter

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5543BRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.93
$ 16.83
$ 16.83
Stock
135,865
228,790
228,790
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
500 ns
500 ns
500 ns
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5543CRMZ
Current Output/Serial Input, 16-/14-Bit DACs | IC DAC 16BIT A-OUT 8MSOP
Analog DevicesAD5543CRMZ-REEL7
500ns SPI 5V ±1LSB 16-Bit MSOP-8 Digital to Analog Converters (DAC) ROHS
Texas InstrumentsDAC8811IBDGKTG4
16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 105
Texas InstrumentsDAC8811ICDGKTG4
16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 85
Analog DevicesAD5441BRMZ
IC DAC 12BIT A-OUT 8MSOP / 12 Bit Digital to Analog Converter 1 8-MSOP
Texas InstrumentsDAC8801IDGKTG4
IC DAC 14BIT MULTIPLYING 8VSSOP / DAC 1-CH R-2R 14-bit 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices AD5543BRM provided by its distributors.

Current Output/ Serial Input, 16-/14-Bit DAC | IC DAC 16BIT A-OUT 8MSOP
DAC 1-CH R-2R 16-Bit 8-Pin MSOP
IC DAC 16BIT SRLIN/CUR OUT 8MSOP
The AD5543/AD5553 are precision 16-/14-bit, low power, current output, small form factor digital-to-analog converters (DACs). They are designed to operate from a single 5 V supply with a ±10 V multiplying reference. The applied external reference, VREF, determines the full-scale output current. An internal feedback resistor (RFB) facilitates the R-2R and temperature tracking for voltage conversion when combined with an external op amp. A serial-data interface offers high speed, 3-wire microcontroller-compatible inputs using serial data in (SDI), clock (CLK), and chip select (CS). The AD5543/AD5553 are packaged in ultracompact (3 mm × 4.7 mm) 8-lead MSOP and 8-lead SOIC packages. Applications Automatic test equipment Instrumentation Digitally controlled calibration Industrial control PLCs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated