Texas Instruments DAC8811IBDRBR

16-Bit, Serial Input Multiplying Digital to Analog Converter 8-SON -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8811IBDRBR.

Texas Instruments

Datasheet21 pages14 years ago

Mouser

DigiKey

CAD Models

Download Texas Instruments DAC8811IBDRBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.738
Stock
54,652
286,639
Authorized Distributors
0
4
Case/Package
-
-
Number of Pins
8
8
Number of Bits
16
16
Settling Time
300 ns
500 ns
Interface
Serial
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
-
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments DAC8811IBDRBR provided by its distributors.

16-Bit, Serial Input Multiplying Digital to Analog Converter 8-SON -40 to 85
SERIAL INPUT LOADING 0.5 us SETTLING TIME 16-BIT DAC PDSO8
DAC 1-CH R-2R 16-bit 8-Pin VSON EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.