Texas Instruments DAC8811IBDGKT

16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 105
$ 13.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8811IBDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages19 years ago

Mouser

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+121%

CAD Models

Download Texas Instruments DAC8811IBDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.87
$ 16.83
$ 16.83
Stock
228,021
229,867
229,867
Authorized Distributors
4
6
6
Case/Package
VSSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
500 ns
500 ns
500 ns
Interface
SPI
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8811IBDGKT.

Related Parts

Texas InstrumentsDAC8811ICDGKT
16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 105
Texas InstrumentsDAC8801IDGKT
2.7V~5.5V 2MS/s 14bit 1 14 SPI 2.7V~5.5V Multiplying DAC VSSOP-8 , 970¦Ìm
Texas InstrumentsDAC8550IBDGKT
16-Bit, Ultralow Glitch Voltage Output DAC 8-VSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments DAC8811IBDGKT provided by its distributors.

16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 105
0.5us SPI ±1LSB 2.7V~5.5V 16-Bit VSSOP-8-0.65mm Digital to Analog Converters (DAC) ROHS
Converters - Digital to Analog (DAC) 16-Bit, Serial Input Multiplying Cnvtr
DAC 1-CH Segment 16-bit 8-Pin VSSOP T/R
D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, PDSO8
8-TSSOP 8-MSOP (0.118 3.00mm Width) Current - Unbuffered Multiplying DAC DAC8811 digital to analog converter 5.5V 500ns (Typ) 2Msps 1LSB
Dac, 16Bit, 2Msps, Msop-8; Resolution (Bits):16Bit; Sampling Rate:2Msps; Data Interface:Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Vssop; No. Of Pins:8Pins; Input Channel Type:Serial; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC8811IBDGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8811IBDGKT .
  • DAC8811IBDGKT.
  • DAC8811IBDGKT..