Analog Devices AD5662BRMZ-1

DAC 1-CH Resistor-String 16-bit 8-Pin MSOP Tube
$ 5.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5662BRMZ-1.

HQonline

Datasheet24 pages15 years ago

Analog Devices

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
+1.57%

CAD Models

Download Analog Devices AD5662BRMZ-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.53
$ 5.46
Stock
177,833
189,824
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
16
16
Settling Time
-
8 µs
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5662BRMZ-1.

Related Parts

Texas InstrumentsDAC8560ICDGKR
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R
Analog DevicesAD5320BRMZ
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages
Analog DevicesAD5320BRMZ-REEL7
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages
Texas InstrumentsDAC8560ICDGKT
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R
Analog DevicesAD5320BRM
Digital to Analog Converter 1 Channel Resistor-String 12-Bit 8-Pin MSOP
Texas InstrumentsDAC8550IDGKR
16-Bit, Ultralow Glitch Voltage Output DAC 8-VSSOP -40 to 105

Descriptions

Descriptions of Analog Devices AD5662BRMZ-1 provided by its distributors.

DAC 1-CH Resistor-String 16-bit 8-Pin MSOP Tube
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5662 digital to analog converter 5.5V 10mus 125ksps 16LSB
Dac, 16Bit, Msop-8, -40 To 125Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5662BRMZ-1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5662BRMZ-1 .
  • AD5662BRMZ1