Texas Instruments DAC8501E/2K5

DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R / IC D/A CONV LP 16-BIT 8VSSOP
$ 4.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8501E/2K5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages19 years ago

Mouser

SHENGYU ELECTRONICS

Jameco

DigiKey

Inventory History

3 month trend:
-79.49%

CAD Models

Download Texas Instruments DAC8501E/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.607
$ 5.716
$ 5.716
Stock
453,413
183,156
183,156
Authorized Distributors
4
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
64 LSB
64 LSB
64 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8501E/2K5.

Related Parts

Texas InstrumentsDAC8531E/250
IC, DAC, 16BIT, 93KSPS, MSOP-8; RESOLUTI; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDAC8531E/2K5
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R / IC D/A CONV LP 16-BIT 8VSSOP
Texas InstrumentsDAC8531E/250G4
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments DAC8501E/2K5 provided by its distributors.

DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R / IC D/A CONV LP 16-BIT 8VSSOP
Multiplying, Low-Power, ail-to- ail Output, 16-Bit Serial Input Digital-to-Analog Converter 8-VSSOP -40 to 105
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8
2.7V~5.5V 16bit 1 16 DSP,SPI 2.7V~5.5V String DAC VSSOP-8 , 970¦Ìm
Converters - Digital to Analog (DAC) Mltply, RtoR Out, Lo-Pwr 16-Bit Ser In
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC8501 digital to analog converter 5.5V 10mus 93ksps 1LSB
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.093MSPS; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:8-VSSOP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8501E-2K5
  • DAC8501E2K5