Texas Instruments DAC7742YC/250G4

16-Bit, Single Channel, Parallel Interface with Internal eference 48-LQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7742YC/250G4.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments DAC7742YC/250G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.545
Stock
16,418
234,709
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
16
16
Settling Time
5 µs
5 µs
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
3 LSB
3 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsDAC7741YC/250
Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Para I/F
Texas InstrumentsDAC7741YB/250
Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Para I/F
Texas InstrumentsDAC7741YL/250
PARALLEL WORD INPUT LOADING 0.233 us SETTLING TIME 16-BIT DAC PQFP48

Descriptions

Descriptions of Texas Instruments DAC7742YC/250G4 provided by its distributors.

16-Bit, Single Channel, Parallel Interface with Internal eference 48-LQFP -40 to 85
Converters - Digital to Analog (DAC) 16-Bit, Single Ch. Parallel Ifc
DAC 1-CH R-2R 16-bit 48-Pin LQFP T/R
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:5µs; Update Rate:0.2MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Voltage; Termination Type:SMD; Package/Case:48-LQFP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7742YC250G4