Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9772AASTRL

IC DAC 14BIT 160MSPS 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
$ 19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9772AASTRL.

SHENGYU ELECTRONICS

Datasheet40 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9772AASTRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19
$ 38.58
$ 38.58
Stock
186,279
212,681
212,681
Authorized Distributors
1
6
6
Case/Package
LQFP
QFP
QFP
Number of Pins
48
48
48
Number of Bits
14
14
14
Sampling Rate
-
160 Msps
160 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
3.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3.1 V
3.1 V
3.1 V
Max Supply Voltage
3.5 V
3.5 V
3.5 V

Related Parts

Analog DevicesAD9751ASTRL
IC DAC 10BIT 300MSPS 48-LQFP
Analog DevicesAD9753ASTRL
IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,QFP,48PIN
Analog DevicesAD9751AST
IC DAC 10BIT 300MSPS 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
Texas InstrumentsDAC7741YB/250
IC DAC 16BIT V-OUT 48LQFP 16 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Texas InstrumentsDAC7742YC/250
16-Bit, Single Channel, Parallel Interface with Internal eference 48-LQFP -40 to 85
Texas InstrumentsDAC7742YB/250
16-Bit, Single Channel, Parallel Interface with Internal eference 48-LQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD9772AASTRL provided by its distributors.

IC DAC 14BIT 160MSPS 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
PARALLEL WORD Surface Mount QUAD GULL WING Digital to Analog Converter 85C 7mm 0.011μs 1.25V
PARALLEL WORD INPUT LOADING 0.011 us SETTLING TIME 14-BIT DAC PQFP48
IC,D/A CONVERTER,SINGLE,14-BIT,QFP,48PIN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated