Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9772AAST

IC DAC 14BIT 160MSPS 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
$ 21.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9772AAST.

Augswan

Datasheet40 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9772AAST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.85
$ 37.93
$ 37.93
Stock
177,643
204,436
204,436
Authorized Distributors
1
6
6
Case/Package
LQFP
QFP
QFP
Number of Pins
48
48
48
Number of Bits
14
14
14
Sampling Rate
-
160 Msps
160 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
3.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3.1 V
3.1 V
3.1 V
Max Supply Voltage
3.5 V
3.5 V
3.5 V

Related Parts

Analog DevicesAD9751ASTRL
IC DAC 10BIT 300MSPS 48-LQFP
Analog DevicesAD9753ASTRL
IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,QFP,48PIN
Analog DevicesAD9751AST
IC DAC 10BIT 300MSPS 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
Texas InstrumentsDAC7741YB/250
Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Para I/F
Texas InstrumentsDAC7742YC/250
16-Bit, Single Channel, Parallel Interface with Internal eference 48-LQFP -40 to 85
Texas InstrumentsDAC7742YB/250
16-Bit, Single Channel, Parallel Interface with Internal eference 48-LQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD9772AAST provided by its distributors.

IC DAC 14BIT 160MSPS 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
48-LQFP S-PQFP-G48 TIN LEAD D/A CONVERTER digital to analog converter 1.25V 0.011μs 7mm 85C
IC PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, 14-BIT DAC, PQFP48, MS-026BBC, LQFP-48, Digital to Analog Converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9772-AAST