Texas Instruments DAC7614E/1KG4

Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7614E/1KG4.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago

Newark

iiiC

DigiKey

CAD Models

Download Texas Instruments DAC7614E/1KG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.89
$ 13.89
Stock
62,402
107,933
107,933
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsDAC7615E
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7614E
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7615E/1K
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
Analog DevicesMAX5500BGAP+
SERIAL INPUT LOADING 12 us SETTLING TIME 12-BIT DAC PDSO20
Analog DevicesMAX5501BGAP+
Low-Power, Quad, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX5175BEEE
DAC 1-CH R-2R 12-bit 16-Pin QSOP

Descriptions

Descriptions of Texas Instruments DAC7614E/1KG4 provided by its distributors.

Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
Converters - Digital to Analog (DAC) Quad, Ser In, 12-Bit Voltage Output
DAC 4-CH R-2R 12-bit 20-Pin SSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7614E1KG4