Texas Instruments DAC7614E

Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
$ 18.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7614E.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Newark

Mouser

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.31%

CAD Models

Download Texas Instruments DAC7614E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.319
$ 16.877
Stock
218,919
141,102
Authorized Distributors
5
4
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Bits
12
12
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsDAC7615E
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7614E/1K
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7615E/1K
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
Analog DevicesMAX5500BGAP+
Low-Power, Quad, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX5175BEEE
1 12 12μs SPI ±2(Max) 5V ±1(Max) R-2R 5V external Voltage - Buffered QSOP-16 SMD mount
Analog DevicesMAX5173AEEE
DAC 1-CH R-2R 14-bit 16-Pin QSOP

Descriptions

Descriptions of Texas Instruments DAC7614E provided by its distributors.

Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
DAC 4-CH R-2R 12-bit 20-Pin SSOP Tube
Resolution (Bits):12Bit; Sampling Rate:89Ksps; Input Channel Type:Serial; Supply Voltage Range:± 4.75V To ± 5.25V; Adc/Dac Case Style:Ssop; No. Of Pins:20Pins; Data Interface:Serial; Operating Temperature Min:-40°C; Product Range:-Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC7614E.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7614E.