Texas Instruments DAC7613E/1KG4

Parallel Word Input Loading 5 Us Settling Time 12-BIT Dac PDSO24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7613E/1KG4.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages18 years ago

iiiC

DigiKey

CAD Models

Download Texas Instruments DAC7613E/1KG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.62
$ 4.62
Stock
7,809
142,967
142,967
Authorized Distributors
0
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsDAC7613E
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDSO24
Texas InstrumentsDAC7613EG4
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDSO24
Texas InstrumentsDAC7613EB
12-Bit, Voltage Output Digital-To-Analog Converter 24-SSOP -40 to 85
Analog DevicesMAX5500BGAP+
SERIAL INPUT LOADING 12 us SETTLING TIME 12-BIT DAC PDSO20
Analog DevicesMAX5501BGAP+
Low-Power, Quad, 12-Bit Voltage-Output DACs with Serial Interface

Descriptions

Descriptions of Texas Instruments DAC7613E/1KG4 provided by its distributors.

PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDSO24
12-Bit, Voltage Output Digital-To-Analog Converter 24-SSOP -40 to 85
Converters - Digital to Analog (DAC) 12-Bit, Vltg Output
DAC 1-CH R-2R 12-bit 24-Pin SSOP T/R
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:5µs; Update Rate:0.1MSPS; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7613E-1KG4
  • DAC7613E1KG4