Texas Instruments DAC7563TDGSR

DAC 2-CH Resistor-String 12-bit 10-Pin VSSOP T/R
$ 4.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7563TDGSR.

Texas Instruments

Datasheet52 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

HQonline

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-36.01%

CAD Models

Download Texas Instruments DAC7563TDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.233
$ 4.49
Stock
284,084
65,982
Authorized Distributors
3
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
12
12
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7563TDGSR.

Related Parts

Texas InstrumentsDAC7562TDGSR
DAC 2-CH Resistor-String 12-bit 10-Pin VSSOP T/R
Texas InstrumentsDAC7562SQDGSRQ1
DAC 2-CH Resistor-String 12-bit Automotive 10-Pin VSSOP T/R
Texas InstrumentsDAC7563SQDGSRQ1
DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 10-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments DAC7563TDGSR provided by its distributors.

DAC 2-CH Resistor-String 12-bit 10-Pin VSSOP T/R
2.7V~5.5V 100kS/s 12bit 2 12 DSP,SPI 2.7V~5.5V String DAC VSSOP-10 , 950¦Ìm
DAC7563T Dual,12-Bit,Low Power with 2.5-V,4ppm/C Internal Ref,Reset to Mid-scale and 5V TTL I/O 10-VSSOP -40 to 125
VSSOP-10-0.5mm Digital to Analog Converters (DAC) ROHS
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC7563 digital to analog converter 5.5V 10mus (Typ) 0.1MHz 1.5B

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.