Texas Instruments DAC7563SQDGSRQ1

DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 10-Pin VSSOP T/R
$ 4.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7563SQDGSRQ1.

Texas Instruments

Datasheet54 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

HQonline

EBEE

Inventory History

3 month trend:
-24.42%

CAD Models

Download Texas Instruments DAC7563SQDGSRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.188
$ 3.4
$ 3.4
Stock
198,442
323,470
323,470
Authorized Distributors
4
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
12
12
12
Settling Time
10 µs
7 µs
7 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
0.75 LSB
0.75 LSB
Polarity
Bipolar, Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsDAC7563TDGSR
DAC 2-CH Resistor-String 12-bit 10-Pin VSSOP T/R
Texas InstrumentsDAC7563TDGST
IC DAC 12 BIT VOLT 10-VSSOP / DAC 2-CH Resistor-String 12-bit 10-Pin VSSOP T/R
Texas InstrumentsDAC7562TDGSR
DAC 2-CH Resistor-String 12-bit 10-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments DAC7563SQDGSRQ1 provided by its distributors.

DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 10-Pin VSSOP T/R
Dual 12-Bit Ultralow-Glitch Low-Power Buff. Voltage-Output DAC 10-VSSOP -40 to 125
2.7V~5.5V 12bit 2 12 DSP,SPI Analog,Digital 2.7V~5.5V String DAC VSSOP-10 3.1mm*3.1mm*1.1mm
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10
VSSOP-10-0.5mm Digital to Analog Converters (DAC) ROHS
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC7563 digital to analog converter 5.5V 10mus (Typ) 0.1MHz 1.5B

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.