Texas Instruments DAC7541AKU/1K

Low Cost 12-Bit CMOS Four-Quadrant Multiplying D/A Converter 18-SOP 0 to 70
$ 20.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7541AKU/1K.

Texas Instruments

Datasheet11 pages14 years ago

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7541AKU/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.18
$ 21.441
$ 21.441
Stock
67,553
369,533
369,533
Authorized Distributors
1
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
18
18
18
Number of Bits
12
12
12
Settling Time
1 µs
600 ns
600 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V

Related Parts

Texas InstrumentsDAC7541AJU
Low Cost 12-Bit CMOS Four-Quadrant Multiplying D/A Converter 18-SOP 0 to 70
Texas InstrumentsTLC7524CNS
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDSO16
Analog DevicesAD5433YRUZ
High Bandwidth 10-Bit Parallel Interface Multiplying D/A Converter
Analog DevicesAD5433YCPZ
High Bandwidth 10-Bit Parallel Interface Multiplying D/A Converter
Analog DevicesAD5433YRUZ-REEL7
High Bandwidth 10-Bit Parallel Interface Multiplying D/A Converter

Descriptions

Descriptions of Texas Instruments DAC7541AKU/1K provided by its distributors.

Low Cost 12-Bit CMOS Four-Quadrant Multiplying D/A Converter 18-SOP 0 to 70
IC 12-BIT CMOS MULT D/A 18-SOIC / DAC 1-CH R-2R 12-bit 18-Pin SOP T/R
Converters - Digital to Analog (DAC) 12-Bit CMOS 4-Quad Multiplying Cnvtr
Surface Mount DUAL GULL WING External Digital to Analog Converter 0C~70C 2mA 2.65mm 0.5LSB
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:0.6µs; Update Rate:1MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:5V; Supply Voltage Max:16V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7541AKU1K