What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DAC7541AJU

Low Cost 12-Bit CMOS Four-Quadrant Multiplying D/A Converter 18-SOP 0 to 70
$ 35.899

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7541AJU.

Texas Instruments

Datasheet11 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages25 years ago

Mouser

Newark

DigiKey

iiiC

Inventory History

3 month trend:
+6.83%

CAD Models

Download Texas Instruments DAC7541AJU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.899
$ 7.545
$ 7.545
Stock
72,494
99,931
99,931
Authorized Distributors
2
6
6
Case/Package
SOP
-
-
Number of Pins
18
18
18
Number of Bits
12
12
12
Settling Time
1 µs
600 ns
600 ns
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
1
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V

Related Parts

Texas InstrumentsDAC7541AKU/1K
Low Cost 12-Bit CMOS Four-Quadrant Multiplying D/A Converter 18-SOP 0 to 70
Texas InstrumentsDAC7541AKU
Low Cost 12-Bit CMOS Four-Quadrant Multiplying D/A Converter 18-SOP 0 to 70
Analog DevicesAD5445YRUZ
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.03us Settling Time, PDSO20
Texas InstrumentsTLC7524CNS
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDSO16
Analog DevicesAD5445YRUZ-REEL7
High Bandwidth 12-Bit Parallel Interface Multiplying D/A Converter
Analog DevicesAD5530BRUZ-REEL7
Serial Input, Voltage Output 12-Bit D/A Converter

Descriptions

Descriptions of Texas Instruments DAC7541AJU provided by its distributors.

Low Cost 12-Bit CMOS Four-Quadrant Multiplying D/A Converter 18-SOP 0 to 70
PARALLEL WORD INPUT LOADING 0.6 us SETTLING TIME 12-BIT DAC PDSO18
Converters - Digital to Analog (DAC) 12-Bit CMOS 4-Quad Multiplying Cnvtr
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6Us Settling Time, Pdso18 Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC7541AJU
12 BIT QUAD D/A CONV 18 SOIC; Resolution (Bits):12bit; Supply Current:2mA; No. of Pins:18; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Base Number:7541; IC Case Style:SOIC; Input Type:Parallel; Interface Type:Parallel, CMOS / TTL; No. of DACs:1; Output Type:Current; Sample Rate:1MSPS; Settling Time:1µs; Supply Voltage Max:16V; Supply Voltage Min:5V; Supply Voltage Range:5V to 16V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.