Texas Instruments DAC7513N/250G4

Low-Power ail-To- ail Output 12-Bit Serial Input DAC 8-SOT-23 -40 to 105
$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7513N/250G4.

Texas Instruments

Datasheet26 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Mouser

Farnell

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7513N/250G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.79
$ 2.86
$ 2.86
Stock
130,098
356,627
356,627
Authorized Distributors
1
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7513N/250G4.

Related Parts

Texas InstrumentsDAC7512N/3K
Low-power rail-to-rail output 12-bit serial input DAC w/ MicroPower operation 6-SOT-23 -40 to 105
Texas InstrumentsDAC7512N/250
Low-power rail-to-rail output 12-bit serial input DAC w/ MicroPower operation 6-SOT-23 -40 to 105
Texas InstrumentsDAC7512N/250G4
Low-power rail-to-rail output 12-bit serial input DAC w/ MicroPower operation 6-SOT-23 -40 to 105
Analog DevicesAD5620ARJZ-2500RL7
DAC 1-CH Resistor-String 12-bit 8-Pin SOT-23 T/R
Analog DevicesAD5620ARJZ-1500RL7
DAC 1-CH Resistor-String 12-bit 8-Pin SOT-23 T/R
Analog DevicesMAX5712AUT+T
Low-Power, 12-Bit, Rail-to-Rail Voltage-Output Serial DAC in SOT23

Descriptions

Descriptions of Texas Instruments DAC7513N/250G4 provided by its distributors.

Low-Power ail-To- ail Output 12-Bit Serial Input DAC 8-SOT-23 -40 to 105
DAC 1-CH Resistor-String 12-bit 8-Pin SOT-23 T/R
Converters - Digital to Analog (DAC) Lo-Pwr R-To-R Output 12-Bit Serial Input
SOT-23-8 Voltage - Buffered String DAC DAC7513 digital to analog converter 5.5V 10mus 95ksps 1LSB
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8
12Bit Dac 1 Ch, Smd, 7513, Sot-23-8; Resolution (Bits):12Bit; Sampling Rate:95Ksps; Data Interface:serial; Supply Voltage Range:2.7V To 5.5V; Adc / Dac Case Style:sot-23; No. Of Pins:8Pins; Input Channel Type:serial; Operating Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7513N/250G4 .
  • DAC7513N250G4