Texas Instruments DAC7512N/250G4

Low-power rail-to-rail output 12-bit serial input DAC w/ MicroPower operation 6-SOT-23 -40 to 105
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7512N/250G4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages11 years ago

Mouser

Farnell

Newark

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments DAC7512N/250G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.07
$ 3.407
$ 3.407
Stock
90,910
305,902
305,902
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Bits
12
12
12
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7512N/250G4.

Related Parts

Analog DevicesMAX5712AUT+T
Low-Power, 12-Bit, Rail-to-Rail Voltage-Output Serial DAC in SOT23
Texas InstrumentsDAC7571IDBVT
Low-Power ail-To- ail Output 12-Bit I2C Input DAC 6-SOT-23 -40 to 105
Analog DevicesMAX5711AUT+T
10-Bit, Low-Power, Rail-to-Rail Voltage-Output Serial DAC in SOT23
Texas InstrumentsDAC6571IDBVT
DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R
Analog DevicesAD5321BRTZ-500RL7
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R
Analog DevicesMAX5812MEUT+T
Digital to Analog Converters - DAC 12-Bit Low-Power, 2-Wire, Serial Voltage-Output DAC

Descriptions

Descriptions of Texas Instruments DAC7512N/250G4 provided by its distributors.

Low-power rail-to-rail output 12-bit serial input DAC w/ MicroPower operation 6-SOT-23 -40 to 105
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R
Converters - Digital to Analog (DAC) Lo-Pwr R-To-R Output 12-Bit Serial Input
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO6
SOT-23-6 Voltage - Buffered String DAC DAC7512 digital to analog converter 5.5V 10mus 95ksps 1LSB
12BIT DAC 1 CH, SMD, 7512, SOT-23-6; Résolution (Bits): 12bit; Taux d'échantillonnage: 95kSPS; Interface de données: Série; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier CAN / CNA: SOT-23; Nombre de broches: 6B
12Bit Dac 1 Ch, Smd, 7512, Sot-23-6; Resolution (Bits):12Bit; Sampling Rate:95Ksps; Data Interface:serial; Supply Voltage Range:2.7V To 5.5V; Adc / Dac Case Style:sot-23; No. Of Pins:6Pins; Input Channel Type:serial; Operating Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7512N-250G4
  • DAC7512N/250 G4
  • DAC7512N/250G4 .
  • DAC7512N250G4