Texas Instruments DAC7513N/250

Low-Power ail-To- ail Output 12-Bit Serial Input DAC 8-SOT-23 -40 to 105
$ 3.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7513N/250.

Farnell

Datasheet26 pages15 years ago
Datasheet27 pages12 years ago
Datasheet27 pages9 years ago

Texas Instruments

Mouser

Newark

DigiKey

Inventory History

3 month trend:
-7.67%

CAD Models

Download Texas Instruments DAC7513N/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.307
$ 2.86
$ 2.86
Stock
247,266
321,074
321,074
Authorized Distributors
5
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7513N/250.

Related Parts

Analog DevicesAD5620ARJ-2REEL7
IC DAC 12BIT V-OUT SOT23-8 / 12 Bit Digital to Analog Converter 1 SOT-23-8
Analog DevicesAD5620ARJ-2500RL7
DAC 1-CH Resistor-String 12-bit 8-Pin SOT-23 T/R
Analog DevicesAD5640BRJ-1500RL7
DAC 1-CH Resistor-String 14-bit 8-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments DAC7513N/250 provided by its distributors.

Low-Power ail-To- ail Output 12-Bit Serial Input DAC 8-SOT-23 -40 to 105
DAC 1-CH Resistor-String 12-bit 8-Pin SOT-23 T/R
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, 95KSPS, SOT-23-8, FULL REEL
SERIAL INPUT LOADING 12 us SETTLING TIME 12-BIT DAC PDSO8
Converters - Digital to Analog (DAC) Lo-Pwr R-To-R Output 12-Bit Serial Input
2.7V~5.5V 95kS/s 12bit 1 12 DSP,SPI 2.7V~5.5V String DAC SOT-23-8 , 1.1mm
SOT-23-8 Voltage - Buffered String DAC DAC7513 digital to analog converter 5.5V 10mus 95ksps 1LSB
10us 2.7V~5.5V 12 Bits SOT-23-8 Digital to Analog Converters (DAC) ROHS
Digital To Analog Converter Dac, 12 Bit,; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC7513N/250
The DAC7513 is a low-power, single, 12-bit buffered voltage output Digital-to-Analog Connector (DAC). The on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The DAC7513 uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with standard SPI(TM), QSPI(TM), Microwire(TM), and DSP interfaces. The DAC7513 requires an external reference voltage to set the output range of the DAC, this allows the DAC7513 to be used in a multiplying mode. The DAC7513 incorporates a power-on reset circuit which ensures that the DAC output powers up at 0V and remains there until a valid write takes place to the device. The DAC7513 contains a power-down feature, accessed over the serial interface, that reduces the current consumption of the device to 200nA at 5V. The low-power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment. The power consumption is 0.5mW at 5V reducing to 1uW in power-down mode. The DAC7513 is available in an SOT23-8 package and an MSOP-8 package.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7513N-250
  • DAC7513N/250 .
  • DAC7513N/250.