Analog Devices AD5620ARJ-2500RL7

DAC 1-CH Resistor-String 12-bit 8-Pin SOT-23 T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5620ARJ-2500RL7.

SHENGYU ELECTRONICS

Datasheet28 pages12 years ago

Upverter

CAD Models

Download Analog Devices AD5620ARJ-2500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
Stock
66,385
102,218
Authorized Distributors
0
1
Case/Package
SOT-23-8
SOT-23
Number of Pins
8
8
Number of Bits
12
12
Settling Time
10 µs
8 µs
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
6 LSB
6 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD5620BRJZ-2REEL7
DAC 1-CH Resistor-String 12-bit 8-Pin SOT-23 T/R
Analog DevicesAD5620BRJ-2500RL7
DAC 1-CH Resistor-String 12-bit 8-Pin SOT-23 T/R
Analog DevicesAD5640BRJ-2REEL7
DAC 1-CH Resistor-String 14-bit 8-Pin SOT-23 T/R
Texas InstrumentsDAC7513N/250
Low-Power ail-To- ail Output 12-Bit Serial Input DAC 8-SOT-23 -40 to 105
Texas InstrumentsDAC7513N/3K
Low-Power ail-To- ail Output 12-Bit Serial Input DAC 8-SOT-23 -40 to 105

Descriptions

Descriptions of Analog Devices AD5620ARJ-2500RL7 provided by its distributors.

DAC 1-CH Resistor-String 12-bit 8-Pin SOT-23 T/R
Surface Mount DUAL GULL WING Internal Digital to Analog Converter -40C~105C 2.9mm 6LSB 125ksps
Single 5V 12bit SPI DAC with reference, R5
The AD5620/AD5640/AD5660, members of the nanoDAC® family of devices, are low power, single, 12-/14-/16-bit, buffered voltage-out DACs and are guaranteed monotonic by design. The AD5620/AD5640/AD5660-1 parts include an internal, 1.25 V, 5 ppm/°C reference, giving a full-scale output voltage range of 2.5 V. The AD5620/AD5640/AD5660-2-3 parts include an internal, 2.5 V, 5 ppm/°C reference, giving a full-scale output voltage range of 5 V. The reference associated with each part is available at the VREFOUT pin. The parts incorporate a power-on reset circuit to ensure that the DAC output powers up to 0 V (AD5620/AD5640/AD5660-1-2) or midscale (AD5620-3 and AD5660-3) and remains there until a valid write takes place. The parts contain a power-down feature that reduces the current consumption of the device to 480 nA at 5 V and provides software-selectable output loads while in power-down mode. The power consumption is 2.5 mW at 5 V, reducing to 1 μW in power-down mode. The AD5620/AD5640/AD5660 on-chip precision output amplifier allows rail-to-rail output swing to be achieved. For remote sensing applications, the output amplifier’s inverting input is available to the user. The AD5620/AD5640/AD5660 use a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. Product Highlights 12-/14-/16-bit nanoDAC — 12-bit accuracy guaranteed. On-chip, 1.25 V/2.5 V, 5 ppm/°C reference. Available in 8-lead SOT-23 and 8-lead MSOP packages. Power-on reset to 0 V or midscale. 10 µs settling time. Applications Process control Data acquisition systems Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Programmable attenuators

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5620ARJ2500RL7