Texas Instruments DAC6571IDBVT

String DAC 2.7V~5.5V 188Ksps 10bit 1-Ch 10-Pin I²C SOT-23-6 SMD, Adhesive Mount 1.15mm H
$ 1.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC6571IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet39 pages22 years ago

Mouser

element14 APAC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-13.94%

CAD Models

Download Texas Instruments DAC6571IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.371
$ 1.125
Stock
317,697
7,847,036
Authorized Distributors
4
5
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
10
10
Settling Time
9 µs
9 µs
Interface
I2C
I2C
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC6571IDBVT.

Related Parts

DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R Automotive AEC-Q100
Texas InstrumentsDAC5571IDBVT
Low-power, 8-Bit DAC with high-speed I2C Input 6-SOT-23 -40 to 105
Texas InstrumentsDAC5571IDBVTG4
Low-power, 8-Bit DAC with high-speed I2C Input 6-SOT-23 -40 to 105
Texas InstrumentsDAC7571IDBVT
Low-Power ail-To- ail Output 12-Bit I2C Input DAC 6-SOT-23 -40 to 105
DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R Automotive AEC-Q100
DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments DAC6571IDBVT provided by its distributors.

String DAC 2.7V~5.5V 188Ksps 10bit 1-Ch 10-Pin I²C SOT-23-6 SMD, Adhesive Mount 1.15mm H
DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R
10-Bit Digital-to-Analog Converter 6-SOT-23 -40 to 105
9us I2C 2.7V~5.5V 10 positions SOT-23-6 Digital to Analog Converters (DAC) ROHS
SOT-23-6 Voltage - Buffered String DAC DAC6571 digital to analog converter 5.5V 9mus 188ksps 0.5LSB
Converters - Digital to Analog (DAC) DAC6571: 10-Bit
Ic, 10Bit Dac, Smd, 6571, Sot-23-6; Resolution (Bits):10Bit; Sampling Rate:188Ksps; Data Interface:I2C; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Sot-23; No. Of Pins:6Pins; Input Channel Type:Serial; Operating Rohs Compliant: Yes |Texas Instruments DAC6571IDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC6571IDBVT .
  • DAC6571IDBVT.