Texas Instruments DAC7512E/2K5G4

Low-Power Rail-To-Rail Output 12-Bit Serial Input DAC 8-VSSOP -40 to 105

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7512E/2K5G4.

Mouser

Datasheet22 pages18 years ago

Newark

DigiKey

CAD Models

Download Texas Instruments DAC7512E/2K5G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.596
$ 2.596
Stock
57,510
1,312,444
1,312,444
Authorized Distributors
0
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
10 µs
10 µs
10 µs
Interface
SPI, Serial
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments DAC7512E/2K5G4 provided by its distributors.

Low-Power Rail-To-Rail Output 12-Bit Serial Input DAC 8-VSSOP -40 to 105
DAC 1-CH Resistor-String 12-bit 8-Pin VSSOP T/R
Converters - Digital to Analog (DAC) Lo-Pwr R-To-R Output 12-Bit Serial Input
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:8µs; Update Rate:0.095MSPS; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Rail-to-Rail; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7512E2K5G4