Texas Instruments DAC5681IRGCR

16-Bit, 1.0-GSPS Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85
$ 35.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5681IRGCR.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages13 years ago
Datasheet48 pages15 years ago
Datasheet28 pages17 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
-3.28%

CAD Models

Download Texas Instruments DAC5681IRGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.168
$ 47.31
Stock
472,252
466,132
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
16
16
Settling Time
10.4 ns
10.4 ns
Interface
LVDS, Parallel
LVDS, Parallel
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC5681IRGCR.

Related Parts

Texas InstrumentsDAC5688IRGCT
Digital to Analogue Converter, 16 bit, 800 MSPS, Differential, Single Ended, QFN, 64
Texas InstrumentsDAC5682ZIRGCR
PARALLEL WORD INPUT LOADING 0.0104 us SETTLING TIME 16-BIT DAC PQCC64
Texas InstrumentsDAC5689IRGCT
PARALLEL WORD INPUT LOADING 0.0104 us SETTLING TIME 16-BIT DAC PQCC64

Descriptions

Descriptions of Texas Instruments DAC5681IRGCR provided by its distributors.

16-Bit, 1.0-GSPS Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85
DAC 1-CH Segment 16-bit 64-Pin VQFN EP T/R
64-VFQFN Exposed Pad Current - Unbuffered Current Sink DAC5681 digital to analog converter 2.5V 10.4ns (Typ) 1Gsps 4LSB
DAC5681 16-BIT, 1.0-GSPS DIGITAL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.