Texas Instruments DAC5688IRGCT

Digital to Analogue Converter, 16 bit, 800 MSPS, Differential, Single Ended, QFN, 64
$ 64.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5688IRGCT.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Newark

Farnell

HQonline

element14 APAC

Inventory History

3 month trend:
-0.29%

CAD Models

Download Texas Instruments DAC5688IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 64.676
$ 50.311
Stock
529,395
229,695
Authorized Distributors
5
2
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
16
16
Settling Time
10.4 ns
10.4 ns
Interface
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC5688IRGCT.

Related Parts

Texas InstrumentsDAC5689IRGCR
Dual-Channel, 16-Bit, 800-MSPS, 1x-8x Interpolating Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85
Texas InstrumentsDAC5682ZIRGCR
PARALLEL WORD INPUT LOADING 0.0104 us SETTLING TIME 16-BIT DAC PQCC64
Texas InstrumentsDAC5689IRGCT
PARALLEL WORD INPUT LOADING 0.0104 us SETTLING TIME 16-BIT DAC PQCC64

Descriptions

Descriptions of Texas Instruments DAC5688IRGCT provided by its distributors.

Digital to Analogue Converter, 16 bit, 800 MSPS, Differential, Single Ended, QFN, 64
Dual-Channel, 16-Bit, 800-MSPS, 1x-8x Interpolating Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85
DAC 2-CH Segment 16-bit 64-Pin VQFN EP T/R
64-VFQFN Exposed Pad Current - Unbuffered Current Sink DAC5688 digital to analog converter 4.1V 10.4ns (Typ) 800Msps 4LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.