Texas Instruments DAC5662AIPFB

Dual-Channel, 12-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
$ 25.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5662AIPFB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet26 pages15 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages27 years ago

HQonline

iiiC

Inventory History

3 month trend:
-0.29%

CAD Models

Download Texas Instruments DAC5662AIPFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.479
$ 18.72
Stock
210,766
215,225
Authorized Distributors
4
1
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
12
12
Settling Time
20 ns
20 ns
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC5662AIPFB.

Related Parts

Texas InstrumentsDAC5662IPFB
Dual-Channel, 12-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC5662IPFBR
Dual-Channel, 12-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC5662MPFBREP
PARALLEL WORD INPUT LOADING 0.02 us SETTLING TIME 12-BIT DAC PQFP48

Descriptions

Descriptions of Texas Instruments DAC5662AIPFB provided by its distributors.

Dual-Channel, 12-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
DUAL PARALLEL WORD INPUT LOADING 0.02 us SETTLING TIME 12-BIT DAC PQFP48
DAC 2-CH Segment 12-bit 48-Pin TQFP Tray
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:20ns; Update Rate:275MSPS; No. of DACs:2; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.